LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LOTES ADDR0207-P001A product image
Images for reference only

LOTES ADDR0207-P001ARoHS

Manufacturer
LOTESAsian Brands
MPN
ADDR0207-P001A
LCSC Part #
C962120
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
DDR4 0.5mm Surface Mount 260 SMD,P=0.5mm Inline Module Sockets RoHS
Custom CablesMOQ 1pc
In-Stock: 86
86 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7697$ 0.77
10+$ 0.6152$ 6.15
30+$ 0.538$ 16.14
300+$ 0.4801$ 144.03
600+$ 0.4337$ 260.22
900+$ 0.4105$ 369.45
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/Inline Module Sockets
ManufacturerLOTES
PackagingSMD,P=0.5mm
Connector TypeDDR4
Pitch0.5mm
Height Above Board5.2mm
Mounting StyleSurface Mount
Operating Temperature Range-
Number of Pins260

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.