LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LOTES ADDR0205-P001A product image
  • ADDR0205-P001A thumbnail 1
  • ADDR0205-P001A thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LOTES ADDR0205-P001ARoHS

Manufacturer
LOTESAsian Brands
MPN
ADDR0205-P001A
LCSC Part #
C962124
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
DDR4 0.5mm Surface Mount 260 SMD,P=0.5mm Inline Module Sockets RoHS
Custom CablesMOQ 1pc
In-Stock: 305
305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7697$ 0.77
10+$ 0.6152$ 6.15
30+$ 0.538$ 16.14
100+$ 0.4801$ 48.01
400+$ 0.4337$ 173.48
800+$ 0.4105$ 328.40
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/Inline Module Sockets
ManufacturerLOTES
PackagingSMD,P=0.5mm
Connector TypeDDR4
Pitch0.5mm
Height Above Board4mm
Mounting StyleSurface Mount
Operating Temperature Range-
Number of Pins260

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.