How to Use AP7366-W5-7 Linear Regulator?[Datasheet&Pinout]

AP7366-W5-7 Pinout

AP7366-W5-7 Pinout

AP7366-W5-7 CAD Model

Symbol

AP7366-W5-7 Symbol.png

AP7366-W5-7 Symbol

Footprint

AP7366-W5-7 Footprint.png

AP7366-W5-7 Footprint

3D Model

AP7366-W5-7 3D Model.png

AP7366-W5-7 3D Model

AP7366-W5-7 Overview

The AP7366-W5-7 is a 600mA, adjustable and fixed output voltage, low dropout linear regulator. It includes a pass element, error amplifier, band gap, current limit and thermal shutdown circuitry.

AP7366-W5-7 Applications

  • Servers and Notebook Computers 
  • Low and Medium Power Applications 
  • FPGA and DSP Core or I/O Power 
  • Consumer Electronics

AP7366-W5-7 Equivalent

The Equivalent parts for AP7366-W5-7: AP7365

AP7366-W5-7 Functional Block Diagram

Funtional Blocl Diagram.png

Functional Block Diagram

AP7366-W5-7 Typical Application circuit

AP7366-W5-7 Typical Application Circuit.png

AP7366-W5-7 Typical Application Circuit

It is simple to incorporate AP7366 into your design. Follow the AP7366 application circuit shown above. To decouple the input power supply glitch and noise, a 1F ceramic capacitor is recommended between the IN and GND pins. Similarly, a 1F output capacitor should be added. Connect the feedback voltage divider to the ADJ pin for the adjustable version.

AP7366-W5-7 Package

AP7366-W5-7 Package.png

AP7366-W5-7 Package

AP7366-W5-7 Manufacturer

Diodes Incorporated is devoted to being the leading provider for large-volume and high-growing markets. With cutting-edge products of package technology, analogue, discrete and mixed-signal products, Diodes Incorporated is capable to provide high-quality semiconductor products to meet customers’ needs from walks of communications, computing, consumer electronics, automotive and industrial markets. Their product lines cover a wide range of application solutions together with 25 operations around the world which serve with examination, engineering, manufacturing and customer service.

Specifications

Diodes Incorporated AP7366-W5-7 technical specifications, attributes, parameters and parts with similar specifications to Diodes Incorporated AP7366-W5-7.

  • TypeParameter
  • Factory Lead Time23 Weeks
  • Mounting TypeSurface Mount
  • Package / CaseSC-74A, SOT-753
  • Operating Temperature-40°C~85°C TA
  • PackagingTape & Reel (TR)
  • JESD-609 Codee3
  • Part StatusActive
  • Moisture Sensitivity Level (MSL)1 (Unlimited)
  • Terminal FinishMatte Tin (Sn)
  • Peak Reflow Temperature (Cel)260
  • Time@Peak Reflow Temperature-Max (s)30
  • Voltage – Input (Max)6V
  • Output TypeAdjustable
  • Output ConfigurationPositive
  • Current – Output600mA
  • Control FeaturesCurrent Limit, Enable
  • Voltage – Output (Min/Fixed)0.8V
  • Number of Regulators1
  • Protection FeaturesOver Current, Short Circuit
  • Current – Quiescent (Iq)80μA
  • PSRR75dB ~ 55dB (1kHz ~ 10kHz)
  • Voltage – Output (Max)5V
  • RoHS StatusROHS3 Compliant

Datasheet PDF

Download datasheets and manufacturer documentation for Diodes Incorporated AP7366-W5-7.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC