What is a NC7SZ08P5X?[Datasheet&Pinout]

NC7SZ08P5X Pinout

NC7SZ08P5X Pinout

Pin Description

Pin# NameDescription
1AInput
2BInput
3GNDGround
4YOutput
6VccSupply Voltage
5NCNo Connect

NC7SZ08P5X CAD Model

Symbol

NC7SZ08P5X Symbol.png

NC7SZ08P5X Symbol

Footprint

NC7SZ08P5X Footprint.png

NC7SZ08P5X Footprint

3D Model

NC7SZ08P5X 3D Model.png

NC7SZ08P5X 3D Model

NC7SZ08P5X Overview

The NC7SZ08P5X is a single two−input AND gate from ON Semiconductor’s Ultra-High-Speed (UHS) series of TinyLogic. It is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.

NC7SZ08P5X Applications

  • Industrial
  • Motor Drive
  • Automotive

NC7SZ08P5X Alternatives

The alternate parts for NC7SZ08P5X:

  • 74LVC1G08GW
  • 935268380125
  • 935268380118
  • 74LVC1G08GW/DG,125
  • TC7SZ08FU(5LTST,JF)

NC7SZ08P5X Circuit

NC7SZ08P5X Logic Symbol.png

NC7SZ08P5X Logic Symbol

NC7SZ08P5X AC Test Circuit.png

NC7SZ08P5X AC Test Circuit

NC7SZ08P5X AC Waveform.png

NC7SZ08P5X AC Waveform

NC7SZ08P5X ICCD Test Circuit.png

NC7SZ08P5X ICCD Test Circuit

NC7SZ08P5X Package

NC7SZ08P5X Package.png

NC7SZ08P5X Package

NC7SZ08P5X Manufacturer

On Semiconductor (Nasdaq: ON) is a manufacturer engaging itself in reducing energy use. It features a comprehensive portfolio of power, signal management, and logic, custom solutions that are energy efficient. It acts as a world-class supply chain with high reliability and a network of manufacturing facilities, sales, offices, and design centres in key markets throughout North America, Europe, and the Asia Pacific regions.

Specifications

ON Semiconductor NC7SZ08P5X technical specifications, attributes, parameters and parts with similar specifications to ON Semiconductor NC7SZ08P5X.

  • TypeParameter
  • Lifecycle StatusACTIVE (Last Updated: 3 hours ago)
  • Factory Lead Time6 Weeks
  • Contact PlatingTin
  • MountSurface Mount
  • Mounting TypeSurface Mount
  • Package / Case5-TSSOP, SC-70-5, SOT-353
  • Number of Pins5
  • Weight23g
  • Operating Temperature-40°C~85°C
  • PackagingTape & Reel (TR)
  • Series7SZ
  • Published2009
  • JESD-609 Codee3
  • Pbfree Codeyes
  • Part StatusActive
  • Moisture Sensitivity Level (MSL)1 (Unlimited)
  • Number of Terminations5
  • ECCN CodeEAR99
  • SubcategoryGates
  • Packing MethodTR
  • TechnologyCMOS
  • Voltage – Supply1.65V~5.5V
  • Terminal PositionDUAL
  • Terminal FormGULL WING
  • Number of Functions1
  • Supply Voltage1.8V
  • Base Part Number7SZ08
  • Power Supplies3.3V
  • Output Current32mA
  • Propagation Delay4.5 ns
  • Quiescent Current20μA
  • Turn On Delay Time5.2 ns
  • FamilyLVC/LCX/Z
  • Logic FunctionAND
  • Number of Inputs2
  • Current – Output High, Low32mA 32mA
  • Logic TypeAND Gate
  • Number of Gates1
  • Max Propagation Delay @ V, Max CL4.5ns @ 5V, 50pF
  • Schmitt TriggerNO
  • Current – Quiescent (Max)2μA
  • Max Junction Temperature (Tj)150°C
  • Height1.1mm
  • REACH SVHCNo SVHC
  • Radiation HardeningNo
  • RoHS StatusROHS3 Compliant
  • Lead FreeLead Free
Newsletter
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.

SSL encrypted
payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号