NC7SZ08P5X Pinout
NC7SZ08P5X Pinout
Pin Description
Pin# | Name | Description |
1 | A | Input |
2 | B | Input |
3 | GND | Ground |
4 | Y | Output |
6 | Vcc | Supply Voltage |
5 | NC | No Connect |
NC7SZ08P5X CAD Model
Symbol

NC7SZ08P5X Symbol
Footprint

NC7SZ08P5X Footprint
3D Model

NC7SZ08P5X 3D Model
NC7SZ08P5X Overview
The NC7SZ08P5X is a single two−input AND gate from ON Semiconductor’s Ultra-High-Speed (UHS) series of TinyLogic. It is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.
NC7SZ08P5X Applications
- Industrial
- Motor Drive
- Automotive
NC7SZ08P5X Alternatives
The alternate parts for NC7SZ08P5X:
- 74LVC1G08GW
- 935268380125
- 935268380118
- 74LVC1G08GW/DG,125
- TC7SZ08FU(5LTST,JF)
NC7SZ08P5X Circuit

NC7SZ08P5X Logic Symbol

NC7SZ08P5X AC Test Circuit

NC7SZ08P5X AC Waveform

NC7SZ08P5X ICCD Test Circuit
NC7SZ08P5X Package

NC7SZ08P5X Package
NC7SZ08P5X Manufacturer
On Semiconductor (Nasdaq: ON) is a manufacturer engaging itself in reducing energy use. It features a comprehensive portfolio of power, signal management, and logic, custom solutions that are energy efficient. It acts as a world-class supply chain with high reliability and a network of manufacturing facilities, sales, offices, and design centres in key markets throughout North America, Europe, and the Asia Pacific regions.
Specifications
ON Semiconductor NC7SZ08P5X technical specifications, attributes, parameters and parts with similar specifications to ON Semiconductor NC7SZ08P5X.
- TypeParameter
- Lifecycle StatusACTIVE (Last Updated: 3 hours ago)
- Factory Lead Time6 Weeks
- Contact PlatingTin
- MountSurface Mount
- Mounting TypeSurface Mount
- Package / Case5-TSSOP, SC-70-5, SOT-353
- Number of Pins5
- Weight23g
- Operating Temperature-40°C~85°C
- PackagingTape & Reel (TR)
- Series7SZ
- Published2009
- JESD-609 Codee3
- Pbfree Codeyes
- Part StatusActive
- Moisture Sensitivity Level (MSL)1 (Unlimited)
- Number of Terminations5
- ECCN CodeEAR99
- SubcategoryGates
- Packing MethodTR
- TechnologyCMOS
- Voltage – Supply1.65V~5.5V
- Terminal PositionDUAL
- Terminal FormGULL WING
- Number of Functions1
- Supply Voltage1.8V
- Base Part Number7SZ08
- Power Supplies3.3V
- Output Current32mA
- Propagation Delay4.5 ns
- Quiescent Current20μA
- Turn On Delay Time5.2 ns
- FamilyLVC/LCX/Z
- Logic FunctionAND
- Number of Inputs2
- Current – Output High, Low32mA 32mA
- Logic TypeAND Gate
- Number of Gates1
- Max Propagation Delay @ V, Max CL4.5ns @ 5V, 50pF
- Schmitt TriggerNO
- Current – Quiescent (Max)2μA
- Max Junction Temperature (Tj)150°C
- Height1.1mm
- REACH SVHCNo SVHC
- Radiation HardeningNo
- RoHS StatusROHS3 Compliant
- Lead FreeLead Free