JCHL(Shenzhen Jing Chuang He Li Tech) GL3528(10-20K)
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech)Asian Brands |
| MPN | GL3528(10-20K) |
| LCSC Part # | C10082 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | -30℃~+70℃ 10kΩ~20kΩ 150V 540nm 1MΩ 30ms 20ms Through Hole,P=2mm Photoresistors |
| Datasheet | JCHL(Shenzhen Jing Chuang He Li Tech) GL3528(10-20K) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ | |
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ | |
| Fall Time | 30ms | |
| Rise Time | 20ms |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ |
| Type | Description | |
|---|---|---|
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ | |
| Fall Time | 30ms | |
| Rise Time | 20ms |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 555
555 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.127 | $ 0.64 |
| 50+ | $ 0.1046 | $ 5.23 |
| 150+ | $ 0.0934 | $ 14.01 |
| 500+ | $ 0.085 | $ 42.50 |
| 2,500+ | $ 0.0782 | $ 195.50 |
| 5,000+ | $ 0.0749 | $ 374.50 |
| 10,000+ | $ 0.074 | $ 740.00 |
| 20,000+ | $ 0.0735 | $ 1470.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ | |
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ | |
| Fall Time | 30ms | |
| Rise Time | 20ms |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ |
| Type | Description | |
|---|---|---|
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ | |
| Fall Time | 30ms | |
| Rise Time | 20ms |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



