Micron Tech MT40A256M16LY-062E:F
| Manufacturer | |
| MPN | MT40A256M16LY-062E:F |
| LCSC Part # | C1012896 |
| Packaging | FBGA-96(7.5x13.5) |
| Customer # | |
| Key Attributes | FBGA-96(7.5x13.5) DDR SDRAM |
| Datasheet | Micron Tech MT40A256M16LY-062E:F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96(7.5x13.5) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96(7.5x13.5) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.5189 | $ 12.52 |
| 10+ | $ 11.4593 | $ 114.59 |
| 30+ | $ 10.6083 | $ 318.25 |
| 100+ | $ 10.3576 | $ 1035.76 |
Standard Packaging1080/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96(7.5x13.5) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96(7.5x13.5) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



