PANASONIC ARA220A1H
| Manufacturer | PANASONICAsian Brands |
| MPN | ARA220A1H |
| LCSC Part # | C1012954 |
| Packaging | - |
| Customer # | |
| Key Attributes | High Frequency (RF) Relays RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Contact Form | - | |
| Coil Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 256.4299 | $ 256.43 |
| 200+ | $ 99.2352 | $ 19847.04 |
| 500+ | $ 95.7472 | $ 47873.60 |
| 1,000+ | $ 94.0242 | $ 94024.20 |
Standard Packaging40/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Contact Form | - | |
| Coil Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

