Texas Instruments UC3842D
| Manufacturer | |
| MPN | UC3842D |
| LCSC Part # | C1016155 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 500kHz 97% 12V~28V NO SOIC-14 DC DC Switching Controllers RoHS |
| Datasheet | Texas Instruments UC3842D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 500kHz | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 97% | |
| Input Voltage | 12V~28V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down;Step-down-Boost;Flyback;Forward |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 97% | |
| Input Voltage | 12V~28V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down;Step-down-Boost;Flyback;Forward |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3455 | $ 1.35 |
| 10+ | $ 1.1975 | $ 11.98 |
| 30+ | $ 1.0589 | $ 31.77 |
| 100+ | $ 0.9546 | $ 95.46 |
| 500+ | $ 0.911 | $ 455.50 |
| 1,000+ | $ 0.8908 | $ 890.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 500kHz | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 97% | |
| Input Voltage | 12V~28V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down;Step-down-Boost;Flyback;Forward |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Step-down type;Buck-boost type | |
| Switching Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃@(TA) | |
| Duty Cycle (Max) | 97% | |
| Input Voltage | 12V~28V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down;Step-down-Boost;Flyback;Forward |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



