Texas Instruments TMP75AIDGKR
| Manufacturer | |
| MPN | TMP75AIDGKR |
| LCSC Part # | C105258 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | VSSOP-8-0.65mm Analog and Digital Output |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Texas Instruments | |
| Packaging | VSSOP-8-0.65mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | VSSOP-8-0.65mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,973
3,973 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7114 | $ 1.71 |
| 10+ | $ 1.3704 | $ 13.70 |
| 30+ | $ 1.196 | $ 35.88 |
| 100+ | $ 0.9624 | $ 96.24 |
| 500+ | $ 0.8783 | $ 439.15 |
| 1,000+ | $ 0.8441 | $ 844.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Texas Instruments | |
| Packaging | VSSOP-8-0.65mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | VSSOP-8-0.65mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMP75AQDGKRQ1 | Texas Instruments | VSSOP-8-0.65mm | 100 | $ 0.4419 | ||
| TMP175AQDGKRQ1 | Texas Instruments | VSSOP-8-0.65mm | 4 | $ 1.7152 | ||
| TMP275AIDGKR | Texas Instruments | VSSOP-8-0.65mm | 1,126 | $ 3.6143 | ||
| TMP411BDGKR | Texas Instruments | VSSOP-8-0.65mm | 100 | $ 1.9397 | ||
| TMP275AQDGKRQ1 | Texas Instruments | VSSOP-8-0.65mm | 100 | $ 2.5134 | ||
| TMP411AQDGKRQ1 | Texas Instruments | VSSOP-8-0.65mm | 100 | $ 1.1508 | ||
| MCP9808T-E/MS | Microchip Tech2222 | MSOP-8 | 155 | $ 6.91 | ||
| MCP9808-E/MS | Microchip Tech2222 | MSOP-8 | 3 | $ 9.7197 | ||
| MCP9804-E/MS | Microchip Tech2222 | MSOP-8 | 100 | $ 1.1653 |



