Littelfuse K1500E70
| Manufacturer | LittelfuseAsian Brands |
| MPN | K1500E70 |
| LCSC Part # | C105530 |
| Packaging | TO-92-2 |
| Customer # | |
| Key Attributes | 140V~170V -40℃~+150℃@(Tj) 10uA 160A TO-92-2 DIACs, SIDACs RoHS |
| Datasheet | Littelfuse K1500E70 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Vbo (Range Value) | 140V~170V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Breakover Current (Ibo) | 10uA | |
| Repetitive Peak On-state Current (Itrm) | 160A | |
| Rise Time (tr) | - | |
| Vbo (Typ) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Vbo (Range Value) | 140V~170V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Breakover Current (Ibo) | 10uA | |
| Repetitive Peak On-state Current (Itrm) | 160A | |
| Rise Time (tr) | - | |
| Vbo (Typ) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4109 | $ 0.41 |
| 10+ | $ 0.4019 | $ 4.02 |
| 30+ | $ 0.3944 | $ 11.83 |
| 100+ | $ 0.3884 | $ 38.84 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Vbo (Range Value) | 140V~170V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Breakover Current (Ibo) | 10uA | |
| Repetitive Peak On-state Current (Itrm) | 160A | |
| Rise Time (tr) | - | |
| Vbo (Typ) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Vbo (Range Value) | 140V~170V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Breakover Current (Ibo) | 10uA | |
| Repetitive Peak On-state Current (Itrm) | 160A | |
| Rise Time (tr) | - | |
| Vbo (Typ) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


