AISHI(Aihua Group) EGD2EM150F20OT
| Manufacturer | AISHI(Aihua Group)Asian Brands |
| MPN | EGD2EM150F20OT |
| LCSC Part # | C106304 |
| Packaging | Through Hole,D8xL20mm |
| Customer # | |
| Key Attributes | 20mm 3.5mm 250V 15uF 6000hrs@105℃ 250mA@100kHz ±20% Through Hole,D8xL20mm Aluminum Electrolytic Capacitors |
| Datasheet | AISHI(Aihua Group) EGD2EM150F20OT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL20mm | |
| L | 20mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 250V | |
| Capacitance | 15uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 250mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL20mm | |
| L | 20mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 250V |
| Type | Description | |
|---|---|---|
| Capacitance | 15uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 250mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.119 | $ 0.60 |
| 50+ | $ 0.099 | $ 4.95 |
| 250+ | $ 0.0743 | $ 18.58 |
| 500+ | $ 0.0668 | $ 33.40 |
| 2,500+ | $ 0.0608 | $ 152.00 |
| 5,000+ | $ 0.0578 | $ 289.00 |
| 10,000+ | $ 0.057 | $ 570.00 |
| 20,000+ | $ 0.0565 | $ 1130.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL20mm | |
| L | 20mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 250V | |
| Capacitance | 15uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 250mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL20mm | |
| L | 20mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 250V |
| Type | Description | |
|---|---|---|
| Capacitance | 15uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 250mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C106304 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


