Shenzhen Zhihao Elec FJ2481BH
| Manufacturer | Shenzhen Zhihao ElecAsian Brands |
| MPN | FJ2481BH |
| LCSC Part # | C10710 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Common Anode 0.28 Through Hole LED Character and Numeric |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 78
78 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5299 | $ 0.53 |
| 10+ | $ 0.4353 | $ 4.35 |
| 30+ | $ 0.3888 | $ 11.66 |
| 230+ | $ 0.3407 | $ 78.36 |
| 460+ | $ 0.3137 | $ 144.30 |
| 920+ | $ 0.2987 | $ 274.80 |
| 2,070+ | $ 0.2957 | $ 612.10 |
| 4,600+ | $ 0.2927 | $ 1346.42 |
Standard Packaging230/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



