Everlight Elec IR91-21C/TR10
| Manufacturer | Everlight ElecAsian Brands |
| MPN | IR91-21C/TR10 |
| LCSC Part # | C108185 |
| Packaging | SMD,2x2.5mm |
| Customer # | |
| Key Attributes | 5mW/sr @ 20mA SMD,2x2.5mm LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,2x2.5mm | |
| Radiant Intensity | 5mW/sr @ 20mA |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | SMD,2x2.5mm | |
| Radiant Intensity | 5mW/sr @ 20mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,225
1,225 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0912 | $ 0.46 |
| 50+ | $ 0.076 | $ 3.80 |
| 150+ | $ 0.0684 | $ 10.26 |
| 1,000+ | $ 0.0604 | $ 60.40 |
| 2,000+ | $ 0.0559 | $ 111.80 |
| 5,000+ | $ 0.0536 | $ 268.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,2x2.5mm | |
| Radiant Intensity | 5mW/sr @ 20mA |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | SMD,2x2.5mm | |
| Radiant Intensity | 5mW/sr @ 20mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


