JST Sales America1 SPH-002T-P0.5S
| Manufacturer | JST Sales America1Asian Brands |
| MPN | SPH-002T-P0.5S |
| LCSC Part # | C111515 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.05~0.22 6V RoHS Rectangular Connector Contacts RoHS |
| Datasheet | JST Sales America1 SPH-002T-P0.5S |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST Sales America1 | |
| Packaging | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor bronze | |
| Finish Thickness | - | |
| Wire Gauge - mm? | 0.05~0.22 | |
| Wire Gauge - AWG | 6V | |
| Certifications | RoHS |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST Sales America1 | |
| Packaging | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Finish Thickness | - | |
| Wire Gauge - mm? | 0.05~0.22 | |
| Wire Gauge - AWG | 6V | |
| Certifications | RoHS |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,482,550
1,482,550 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.009 | $ 0.45 |
| 500+ | $ 0.0073 | $ 3.65 |
| 1,500+ | $ 0.0064 | $ 9.60 |
| 4,000+ | $ 0.0056 | $ 22.40 |
| 24,000+ | $ 0.0051 | $ 122.40 |
| 48,000+ | $ 0.0048 | $ 230.40 |
Standard Packaging8000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST Sales America1 | |
| Packaging | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor bronze | |
| Finish Thickness | - | |
| Wire Gauge - mm? | 0.05~0.22 | |
| Wire Gauge - AWG | 6V | |
| Certifications | RoHS |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST Sales America1 | |
| Packaging | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Finish Thickness | - | |
| Wire Gauge - mm? | 0.05~0.22 | |
| Wire Gauge - AWG | 6V | |
| Certifications | RoHS |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



