Dailywell 2MS3T4B1M1QES-5
| Manufacturer | |
| MPN | 2MS3T4B1M1QES-5 |
| LCSC Part # | C1122353 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle 28V 120V 5.08mm -30℃~+85℃ SPDT 26.93mm Straight PCPin 30000 8.13mm 3A Through Hole Toggle Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Switch Width | 5.08mm | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 26.93mm | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| Mechanical Life | 30000 | |
| Switch Length | 8.13mm | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Switch Width | 5.08mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 26.93mm | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| Mechanical Life | 30000 | |
| Switch Length | 8.13mm | |
| Contact Current | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0622 | $ 1.06 |
| 10+ | $ 0.8443 | $ 8.44 |
| 30+ | $ 0.751 | $ 22.53 |
| 100+ | $ 0.6345 | $ 63.45 |
| 400+ | $ 0.5826 | $ 233.04 |
| 800+ | $ 0.5514 | $ 441.12 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Switch Width | 5.08mm | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 26.93mm | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| Mechanical Life | 30000 | |
| Switch Length | 8.13mm | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Switch Width | 5.08mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 26.93mm | |
| Mounting Style | Straight | |
| Pin Style | PCPin | |
| Mechanical Life | 30000 | |
| Switch Length | 8.13mm | |
| Contact Current | 3A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



