AISHI(Aihua Group) EGS2GM4R7F12OT
| Manufacturer | AISHI(Aihua Group)Asian Brands |
| MPN | EGS2GM4R7F12OT |
| LCSC Part # | C112470 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | 12mm 3.5mm 400V 4.7uF 6000hrs@105℃ 114mA@100kHz ±20% Through Hole,D8xL12mm Aluminum Electrolytic Capacitors |
| Datasheet | AISHI(Aihua Group) EGS2GM4R7F12OT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL12mm | |
| L | 12mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 400V | |
| Capacitance | 4.7uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 114mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL12mm | |
| L | 12mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 400V |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 114mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,040
6,040 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0505 | $ 0.51 |
| 100+ | $ 0.0414 | $ 4.14 |
| 500+ | $ 0.035 | $ 17.50 |
| 1,000+ | $ 0.0315 | $ 31.50 |
| 5,000+ | $ 0.0288 | $ 144.00 |
| 10,000+ | $ 0.0275 | $ 275.00 |
| 20,000+ | $ 0.0271 | $ 542.00 |
| 40,000+ | $ 0.0269 | $ 1076.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL12mm | |
| L | 12mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 400V | |
| Capacitance | 4.7uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 114mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,D8xL12mm | |
| L | 12mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 400V |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Lifetime @ Temp | 6000hrs@105℃ | |
| Ripple Current | 114mA@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



