JCHL(Shenzhen Jing Chuang He Li Tech) GL4528(10-20K)
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech)Asian Brands |
| MPN | GL4528(10-20K) |
| LCSC Part # | C11293 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 10kΩ~20kΩ 150V 540nm 1MΩ Through Hole,P=2.5mm Photoresistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2.5mm | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ | |
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2.5mm | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ |
| Type | Description | |
|---|---|---|
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 220
220 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0663 | $ 0.66 |
| 100+ | $ 0.0541 | $ 5.41 |
| 300+ | $ 0.0481 | $ 14.43 |
| 1,000+ | $ 0.0435 | $ 43.50 |
| 5,000+ | $ 0.0399 | $ 199.50 |
| 10,000+ | $ 0.0381 | $ 381.00 |
| 20,000+ | $ 0.0376 | $ 752.00 |
| 40,000+ | $ 0.0373 | $ 1492.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2.5mm | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ | |
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=2.5mm | |
| Illuminated Resistance @ 10Lux | 10kΩ~20kΩ |
| Type | Description | |
|---|---|---|
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 1MΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



