JCHL(Shenzhen Jing Chuang He Li Tech) GL5506(4-7K)
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech)Asian Brands |
| MPN | GL5506(4-7K) |
| LCSC Part # | C11299 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | 150V 4kΩ~7kΩ 540nm 500kΩ Through Hole,P=3mm Photoresistors |
| Datasheet | JCHL(Shenzhen Jing Chuang He Li Tech) GL5506(4-7K) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V | |
| Illuminated Resistance @ 10Lux | 4kΩ~7kΩ | |
| Spectral Peak | 540nm | |
| Dark Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V |
| Type | Description | |
|---|---|---|
| Illuminated Resistance @ 10Lux | 4kΩ~7kΩ | |
| Spectral Peak | 540nm | |
| Dark Resistance | 500kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,980
1,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0477 | $ 0.48 |
| 100+ | $ 0.0404 | $ 4.04 |
| 300+ | $ 0.0368 | $ 11.04 |
| 1,000+ | $ 0.034 | $ 34.00 |
| 5,000+ | $ 0.0319 | $ 159.50 |
| 10,000+ | $ 0.0308 | $ 308.00 |
| 20,000+ | $ 0.0305 | $ 610.00 |
| 40,000+ | $ 0.0303 | $ 1212.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V | |
| Illuminated Resistance @ 10Lux | 4kΩ~7kΩ | |
| Spectral Peak | 540nm | |
| Dark Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V |
| Type | Description | |
|---|---|---|
| Illuminated Resistance @ 10Lux | 4kΩ~7kΩ | |
| Spectral Peak | 540nm | |
| Dark Resistance | 500kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



