JCHL(Shenzhen Jing Chuang He Li Tech) GL5616(5-10K)
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech)Asian Brands |
| MPN | GL5616(5-10K) |
| LCSC Part # | C11301 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | 150V 5kΩ~10kΩ 560nm 800kΩ Through Hole,P=3mm Photoresistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V | |
| Illuminated Resistance @ 10Lux | 5kΩ~10kΩ | |
| Spectral Peak | 560nm | |
| Dark Resistance | 800kΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V |
| Type | Description | |
|---|---|---|
| Illuminated Resistance @ 10Lux | 5kΩ~10kΩ | |
| Spectral Peak | 560nm | |
| Dark Resistance | 800kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0239 | $ 0.24 |
| 100+ | $ 0.0234 | $ 2.34 |
| 300+ | $ 0.023 | $ 6.90 |
| 1,000+ | $ 0.0227 | $ 22.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V | |
| Illuminated Resistance @ 10Lux | 5kΩ~10kΩ | |
| Spectral Peak | 560nm | |
| Dark Resistance | 800kΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3mm | |
| Applied Voltage | 150V |
| Type | Description | |
|---|---|---|
| Illuminated Resistance @ 10Lux | 5kΩ~10kΩ | |
| Spectral Peak | 560nm | |
| Dark Resistance | 800kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |


