JCHL(Shenzhen Jing Chuang He Li Tech) GL5539A(60-80K)
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech)Asian Brands |
| MPN | GL5539A(60-80K) |
| LCSC Part # | C11312 |
| Packaging | Through Hole,P=3.4mm |
| Customer # | |
| Key Attributes | 60kΩ~80kΩ 150V 540nm 10MΩ Through Hole,P=3.4mm Photoresistors |
| Datasheet | JCHL(Shenzhen Jing Chuang He Li Tech) GL5539A(60-80K) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3.4mm | |
| Illuminated Resistance @ 10Lux | 60kΩ~80kΩ | |
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3.4mm | |
| Illuminated Resistance @ 10Lux | 60kΩ~80kΩ |
| Type | Description | |
|---|---|---|
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 10MΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 140
140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0593 | $ 0.59 |
| 100+ | $ 0.0476 | $ 4.76 |
| 300+ | $ 0.0418 | $ 12.54 |
| 1,000+ | $ 0.0374 | $ 37.40 |
| 5,000+ | $ 0.0339 | $ 169.50 |
| 10,000+ | $ 0.0322 | $ 322.00 |
| 20,000+ | $ 0.0317 | $ 634.00 |
| 40,000+ | $ 0.0314 | $ 1256.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3.4mm | |
| Illuminated Resistance @ 10Lux | 60kΩ~80kΩ | |
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Packaging | Through Hole,P=3.4mm | |
| Illuminated Resistance @ 10Lux | 60kΩ~80kΩ |
| Type | Description | |
|---|---|---|
| Applied Voltage | 150V | |
| Spectral Peak | 540nm | |
| Dark Resistance | 10MΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |


