Everlight Elec A694B/2SUR/S530-A3
| Manufacturer | Everlight ElecAsian Brands |
| MPN | A694B/2SUR/S530-A3 |
| LCSC Part # | C113587 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red灯 Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole | |
| Emitted Color | Red灯 | |
| Lamp Holder Type | 组装式圆形灯头 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Emitted Color | Red灯 | |
| Lamp Holder Type | 组装式圆形灯头 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,970
1,970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1748 | $ 0.87 |
| 50+ | $ 0.1483 | $ 7.42 |
| 270+ | $ 0.137 | $ 36.99 |
| 540+ | $ 0.1228 | $ 66.31 |
| 2,430+ | $ 0.1165 | $ 283.10 |
| 5,130+ | $ 0.1127 | $ 578.15 |
Standard Packaging270/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole | |
| Emitted Color | Red灯 | |
| Lamp Holder Type | 组装式圆形灯头 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Emitted Color | Red灯 | |
| Lamp Holder Type | 组装式圆形灯头 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



