LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SSSF141000 product image
  • SSSF141000 thumbnail 1
  • SSSF141000 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SSSF141000

Manufacturer
ALPSALPINEAsian Brands
MPN
SSSF141000
LCSC Part #
C115373
Packaging
Through Hole
Customer #
Key Attributes
Horizontal Plug 100mA Four-pole double throw 13mm 30V PCPin 10000 Rectangular columnar -10℃~+60℃ Through Hole Slide Switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 121
121 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0477$ 1.05
10+$ 0.9486$ 9.49
30+$ 0.9321$ 27.96
100+$ 0.9081$ 90.81
500+$ 0.815$ 407.50
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackagingThrough Hole
Mounting StyleHorizontal Plug
Current Rating (DC)100mA
CircuitFour-pole double throw
Switch Height13mm
Voltage Rating (AC)-
Switch Length-
Voltage Rating (DC)30V
Switch Width-
Current Rating (AC)-
Pin StylePCPin
Mechanical Life10000
Actuator StyleRectangular columnar
Operating Temperature-10℃~+60℃
Actuator Color-