PANASONIC JW1FSN-DC24V
| Manufacturer | PANASONICAsian Brands |
| MPN | JW1FSN-DC24V |
| LCSC Part # | C116840 |
| Packaging | Through Hole,12.8x28.6mm |
| Customer # | |
| Key Attributes | Through Hole,12.8x28.6mm Power Relays RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,12.8x28.6mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,12.8x28.6mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 88
88 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5097 | $ 1.51 |
| 10+ | $ 1.2912 | $ 12.91 |
| 90+ | $ 1.1698 | $ 105.28 |
| 100+ | $ 1.0348 | $ 103.48 |
| 500+ | $ 0.9741 | $ 487.05 |
| 1,000+ | $ 0.9483 | $ 948.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,12.8x28.6mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,12.8x28.6mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



