AIPULNION(Guangzhou Aipu Elec Tech) K7805-1000
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech)Asian Brands |
| MPN | K7805-1000 |
| LCSC Part # | C117500 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 1A 1000uF 6.5V~32V Isolated Unregulated Step Down DC-DC 93% Through Hole AC DC Configurable Power Supply Modules |
| Datasheet | AIPULNION(Guangzhou Aipu Elec Tech) K7805-1000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Maximum Capacitive Load | 1000uF | |
| Insulated Voltage | - | |
| Input Voltage(DC) | 6.5V~32V | |
| Isolated Or Voltage Regulation | Isolated Unregulated | |
| Output Power | - | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Maximum Capacitive Load | 1000uF | |
| Insulated Voltage | - |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 6.5V~32V | |
| Isolated Or Voltage Regulation | Isolated Unregulated | |
| Output Power | - | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0046 | $ 2.00 |
| 10+ | $ 1.9626 | $ 19.63 |
| 32+ | $ 1.9341 | $ 61.89 |
| 96+ | $ 1.9056 | $ 182.94 |
Standard Packaging16/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Maximum Capacitive Load | 1000uF | |
| Insulated Voltage | - | |
| Input Voltage(DC) | 6.5V~32V | |
| Isolated Or Voltage Regulation | Isolated Unregulated | |
| Output Power | - | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 93% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Maximum Capacitive Load | 1000uF | |
| Insulated Voltage | - |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 6.5V~32V | |
| Isolated Or Voltage Regulation | Isolated Unregulated | |
| Output Power | - | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Feature | - | |
| Conversion Efficiency | 93% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



