Shenzhen Zhihao Elec FJ5261CH
| Manufacturer | Shenzhen Zhihao ElecAsian Brands |
| MPN | FJ5261CH |
| LCSC Part # | C12046 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Common Cathode 0.56 Through Hole LED Character and Numeric |
| Datasheet | Shenzhen Zhihao Elec FJ5261CH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 450
450 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3133 | $ 1.88 |
| 60+ | $ 0.2508 | $ 15.05 |
| 144+ | $ 0.2183 | $ 31.44 |
| 576+ | $ 0.1849 | $ 106.50 |
| 2,880+ | $ 0.1701 | $ 489.89 |
| 5,760+ | $ 0.1612 | $ 928.51 |
| 11,520+ | $ 0.1589 | $ 1830.53 |
| 24,480+ | $ 0.1574 | $ 3853.15 |
Standard Packaging144/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



