Everlight Elec EL3063S(TA)
| Manufacturer | Everlight ElecAsian Brands |
| MPN | EL3063S(TA) |
| LCSC Part # | C123691 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 5kV 100mA 1000V/us 600V 60mA 1.5V Yes Two-way thyristor -55℃~+100℃ SMD-6P Triac, SCR Output Optoisolators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-6P | |
| Isolation Voltage(rms) | 5kV | |
| RMS On-State Current(It (rms)) | 100mA | |
| Static dv/dt | 1000V/us | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.5V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-6P | |
| Isolation Voltage(rms) | 5kV | |
| RMS On-State Current(It (rms)) | 100mA | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.5V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15,345
15,345 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2008 | $ 1.00 |
| 50+ | $ 0.1627 | $ 8.14 |
| 150+ | $ 0.1464 | $ 21.96 |
| 1,000+ | $ 0.1097 | $ 109.70 |
| 2,000+ | $ 0.1006 | $ 201.20 |
| 5,000+ | $ 0.0952 | $ 476.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-6P | |
| Isolation Voltage(rms) | 5kV | |
| RMS On-State Current(It (rms)) | 100mA | |
| Static dv/dt | 1000V/us | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.5V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD-6P | |
| Isolation Voltage(rms) | 5kV | |
| RMS On-State Current(It (rms)) | 100mA | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.5V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



