Ningbo Keke New Era Appliance HK23F-DC3V-SHG
| Manufacturer | Ningbo Keke New Era ApplianceAsian Brands |
| MPN | HK23F-DC3V-SHG |
| LCSC Part # | C12413 |
| Packaging | DIP,7.5x12.5mm |
| Customer # | |
| Key Attributes | DIP,7.5x12.5mm Power Relays |
| Datasheet | Ningbo Keke New Era Appliance HK23F-DC3V-SHG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Packaging | DIP,7.5x12.5mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Packaging | DIP,7.5x12.5mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6403 | $ 0.64 |
| 10+ | $ 0.5265 | $ 5.27 |
| 25+ | $ 0.4704 | $ 11.76 |
| 100+ | $ 0.4127 | $ 41.27 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Packaging | DIP,7.5x12.5mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Packaging | DIP,7.5x12.5mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



