LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw(Shenzhen Cankemeng) B-2101S10P-A110 product image
  • B-2101S10P-A110 thumbnail 1
  • B-2101S10P-A110 thumbnail 2
  • B-2101S10P-A110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw(Shenzhen Cankemeng) B-2101S10P-A110

Manufacturer
MPN
B-2101S10P-A110
LCSC Part #
C124352
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
10 Brass 1.27mm -40℃~+105℃ 1mm 3mm 1.8mm Single Row Black Through Hole,P=1.27mm Headers, Male Pins
DatasheetCkmtw(Shenzhen Cankemeng) B-2101S10P-A110
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 670
670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0968$ 0.48
50+$ 0.0794$ 3.97
150+$ 0.0708$ 10.62
1,000+$ 0.0642$ 64.20
2,000+$ 0.059$ 118.00
5,000+$ 0.0564$ 282.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw(Shenzhen Cankemeng)
PackagingThrough Hole,P=1.27mm
Number of Pins10
Contact Plating-
Contact MaterialBrass
Pitch1.27mm
Current Rating (Max)-
Operating Temperature Range-40℃~+105℃
Circluar Pins/Square Pins-
Insulation Height1mm
Length of Mating Pin3mm
Voltage Rating (Max)-
Length of End Connection Pin1.8mm
Number of RowsSingle Row
ColorBlack
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.