ALPSALPINE SSSS211603
| Manufacturer | ALPSALPINEAsian Brands |
| MPN | SSSS211603 |
| LCSC Part # | C125040 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 300mA Surface Mount SPDT 5.5mm 6V SMDSplicing 10000 Rectangular columnar -40℃~+85℃ SMD Slide Switches |
| Datasheet | ALPSALPINE SSSS211603 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Surface Mount | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 6V | |
| Current Rating (AC) | - | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Surface Mount | |
| Circuit | SPDT | |
| Switch Height | 5.5mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 6V | |
| Current Rating (AC) | - | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 471
471 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4323 | $ 0.43 |
| 10+ | $ 0.3528 | $ 3.53 |
| 30+ | $ 0.3182 | $ 9.55 |
| 500+ | $ 0.3167 | $ 158.35 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Surface Mount | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 6V | |
| Current Rating (AC) | - | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Surface Mount | |
| Circuit | SPDT | |
| Switch Height | 5.5mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 6V | |
| Current Rating (AC) | - | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



