TDK B72220S2301K504
| Manufacturer | TDKAsian Brands |
| MPN | B72220S2301K504 |
| LCSC Part # | C125585 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 775V 1W 780pF@1kHz 250J 385V 300V 470V 3kA Through Hole Varistors, MOVs |
| Datasheet | TDK B72220S2301K504 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 775V | |
| Rated Wattage | 1W | |
| Typical Capatitance | 780pF@1kHz | |
| Maximum Energy | 250J | |
| Allowable Voltage (DC) | 385V | |
| Allowable Voltage (AC) | 300V | |
| Varistor Voltage | 470V | |
| Peak Current | 3kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 775V | |
| Rated Wattage | 1W | |
| Typical Capatitance | 780pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum Energy | 250J | |
| Allowable Voltage (DC) | 385V | |
| Allowable Voltage (AC) | 300V | |
| Varistor Voltage | 470V | |
| Peak Current | 3kA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.216 | $ 0.22 |
| 6+ | $ 0.1733 | $ 1.04 |
| 50+ | $ 0.155 | $ 7.75 |
| 200+ | $ 0.1322 | $ 26.44 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 775V | |
| Rated Wattage | 1W | |
| Typical Capatitance | 780pF@1kHz | |
| Maximum Energy | 250J | |
| Allowable Voltage (DC) | 385V | |
| Allowable Voltage (AC) | 300V | |
| Varistor Voltage | 470V | |
| Peak Current | 3kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 775V | |
| Rated Wattage | 1W | |
| Typical Capatitance | 780pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum Energy | 250J | |
| Allowable Voltage (DC) | 385V | |
| Allowable Voltage (AC) | 300V | |
| Varistor Voltage | 470V | |
| Peak Current | 3kA |
Help & FeedbackShow similar products (0) >
C125585 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



