LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Texas Instruments IWR1443BOOST product image
  • IWR1443BOOST thumbnail 1
  • IWR1443BOOST thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Texas Instruments IWR1443BOOST

Manufacturer
MPN
IWR1443BOOST
LCSC Part #
C125959
Packaging
-
Customer #
Key Attributes
Expansion Boards, Daughter Cards
DatasheetTexas Instruments IWR1443BOOST
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 155.1506$ 155.15
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards
ManufacturerTexas Instruments
Packaging-
Audio & Video Interface-
Multimedia Support-
Ethernet-
USB-
Card Type-
POE Support-
Resolution-
Power Supply Type-
Power Supply-
Number of I/O-
WIFI Protocols-
Bluetooth-
CPU-
Temperature Range-
ROM Size-