DongGuan KINGTEK Industrial Co.,LTD DSWB10LHGET
| Manufacturer | DongGuan KINGTEK Industrial Co.,LTDAsian Brands |
| MPN | DSWB10LHGET |
| LCSC Part # | C126892 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPST Red Flat dial, raised type 2.54mm 10 Through Hole DIP Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DongGuan KINGTEK Industrial Co.,LTD | |
| Packaging | Through Hole | |
| Circuit | SPST | |
| Color | Red | |
| Type | Flat dial, raised type | |
| Lead Pitch | 2.54mm | |
| Number of Positions | 10 |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DongGuan KINGTEK Industrial Co.,LTD | |
| Packaging | Through Hole | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Type | Flat dial, raised type | |
| Lead Pitch | 2.54mm | |
| Number of Positions | 10 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3915 | $ 0.39 |
| 6+ | $ 0.3141 | $ 1.88 |
| 51+ | $ 0.2807 | $ 14.32 |
| 204+ | $ 0.2398 | $ 48.92 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DongGuan KINGTEK Industrial Co.,LTD | |
| Packaging | Through Hole | |
| Circuit | SPST | |
| Color | Red | |
| Type | Flat dial, raised type | |
| Lead Pitch | 2.54mm | |
| Number of Positions | 10 |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DongGuan KINGTEK Industrial Co.,LTD | |
| Packaging | Through Hole | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Type | Flat dial, raised type | |
| Lead Pitch | 2.54mm | |
| Number of Positions | 10 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



