BOCHEN(Chengdu Guosheng Tech) WXD3-12-2W 22K
| Manufacturer | BOCHEN(Chengdu Guosheng Tech)Asian Brands |
| MPN | WXD3-12-2W 22K |
| LCSC Part # | C127124 |
| Packaging | - |
| Customer # | |
| Key Attributes | Trimmer Potentiometers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 142
142 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3777 | $ 1.38 |
| 10+ | $ 1.1683 | $ 11.68 |
| 90+ | $ 1.0045 | $ 90.41 |
| 100+ | $ 0.8755 | $ 87.55 |
| 500+ | $ 0.8178 | $ 408.90 |
| 1,000+ | $ 0.7905 | $ 790.50 |
| 2,000+ | $ 0.7799 | $ 1559.80 |
| 4,000+ | $ 0.7738 | $ 3095.20 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



