SXN(Shun Xiang Nuo Elec) SMMS0630-220M
| Manufacturer | SXN(Shun Xiang Nuo Elec)Asian Brands |
| MPN | SMMS0630-220M |
| LCSC Part # | C128694 |
| Packaging | SMD,6.6x7.3mm |
| Customer # | |
| Key Attributes | ±20% 22uH SMD,6.6x7.3mm Fixed Inductors |
| Datasheet | SXN(Shun Xiang Nuo Elec) SMMS0630-220M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Packaging | SMD,6.6x7.3mm | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | - | |
| Inductance | 22uH | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Packaging | SMD,6.6x7.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | - | |
| Inductance | 22uH | |
| Current Rating | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,490
3,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1105 | $ 0.55 |
| 50+ | $ 0.0907 | $ 4.54 |
| 150+ | $ 0.0808 | $ 12.12 |
| 1,000+ | $ 0.0734 | $ 73.40 |
| 2,000+ | $ 0.0674 | $ 134.80 |
| 5,000+ | $ 0.0644 | $ 322.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Packaging | SMD,6.6x7.3mm | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | - | |
| Inductance | 22uH | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SXN(Shun Xiang Nuo Elec) | |
| Packaging | SMD,6.6x7.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | - | |
| Inductance | 22uH | |
| Current Rating | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



