Texas Instruments TPS51218DSCR
| Manufacturer | |
| MPN | TPS51218DSCR |
| LCSC Part # | C129763 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Step-down type 3V~28V Yes Step-down DFN-10-EP(3x3) DC DC Switching Controllers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-10-EP(3x3) | |
| Function | Step-down type | |
| Input Voltage | 3V~28V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-10-EP(3x3) | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Input Voltage | 3V~28V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 46
46 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.457 | $ 1.46 |
| 15+ | $ 1.144 | $ 17.16 |
| 35+ | $ 1.0098 | $ 35.34 |
| 250+ | $ 0.8424 | $ 210.60 |
| 750+ | $ 0.7678 | $ 575.85 |
| 3,000+ | $ 0.7455 | $ 2236.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-10-EP(3x3) | |
| Function | Step-down type | |
| Input Voltage | 3V~28V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-10-EP(3x3) | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Input Voltage | 3V~28V | |
| Synchronous Rectification | Yes | |
| Topology | Step-down |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



