Shenzhen Glgnet Elec 47030-00J191
| Manufacturer | Shenzhen Glgnet ElecAsian Brands |
| MPN | 47030-00J191 |
| LCSC Part # | C130311 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | 0.8mm SFP Surface Mount 20 -40℃~+85℃ SMD,P=0.8mm Pluggable Connector Accessories |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | Shenzhen Glgnet Elec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Connector Type | SFP | |
| Mounting Style | Surface Mount | |
| Height Above Board | 5.33mm | |
| Number of Pins | 20 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | Shenzhen Glgnet Elec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Connector Type | SFP |
| Type | Description | |
|---|---|---|
| Mounting Style | Surface Mount | |
| Height Above Board | 5.33mm | |
| Number of Pins | 20 | |
| Operating Temperature Range | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5959 | $ 0.60 |
| 10+ | $ 0.5043 | $ 5.04 |
| 30+ | $ 0.4578 | $ 13.73 |
| 100+ | $ 0.4128 | $ 41.28 |
| 600+ | $ 0.3858 | $ 231.48 |
| 1,200+ | $ 0.3708 | $ 444.96 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | Shenzhen Glgnet Elec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Connector Type | SFP | |
| Mounting Style | Surface Mount | |
| Height Above Board | 5.33mm | |
| Number of Pins | 20 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | Shenzhen Glgnet Elec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Connector Type | SFP |
| Type | Description | |
|---|---|---|
| Mounting Style | Surface Mount | |
| Height Above Board | 5.33mm | |
| Number of Pins | 20 | |
| Operating Temperature Range | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



