Nexperia 74HCT244PW,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74HCT244PW,118 |
| LCSC Part # | C131088 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 6mA 4.5V~5.5V 6mA -40℃~+125℃ Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Sink Current | 6mA | |
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Sink Current | 6mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13,090
13,090 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2828 | $ 1.41 |
| 30+ | $ 0.2302 | $ 6.91 |
| 250+ | $ 0.2077 | $ 51.93 |
| 1,000+ | $ 0.1731 | $ 173.10 |
| 2,500+ | $ 0.1606 | $ 401.50 |
| 7,500+ | $ 0.153 | $ 1147.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Sink Current | 6mA | |
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Sink Current | 6mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



