Everlight Elec 19-22/R6GHC-A32/2T
| Manufacturer | Everlight ElecAsian Brands |
| MPN | 19-22/R6GHC-A32/2T |
| LCSC Part # | C131262 |
| Packaging | SMD,1.6x1.9mm |
| Customer # | |
| Key Attributes | Red灯,Emerald SMD,1.6x1.9mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,1.6x1.9mm | |
| Emitted Color | Red灯,Emerald |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | SMD,1.6x1.9mm | |
| Emitted Color | Red灯,Emerald |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,215
1,215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0896 | $ 0.45 |
| 50+ | $ 0.0746 | $ 3.73 |
| 150+ | $ 0.0672 | $ 10.08 |
| 500+ | $ 0.0616 | $ 30.80 |
| 2,000+ | $ 0.0571 | $ 114.20 |
| 4,000+ | $ 0.0548 | $ 219.20 |
| 10,000+ | $ 0.0543 | $ 543.00 |
| 20,000+ | $ 0.0539 | $ 1078.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,1.6x1.9mm | |
| Emitted Color | Red灯,Emerald |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | SMD,1.6x1.9mm | |
| Emitted Color | Red灯,Emerald |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



