Everlight Elec PD15-22C/TR8(GPS)
| Manufacturer | Everlight ElecAsian Brands |
| MPN | PD15-22C/TR8(GPS) |
| LCSC Part # | C131271 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 32V 10nA 1206 Photodiodes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | 1206 | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1188 | $ 0.59 |
| 50+ | $ 0.0977 | $ 4.89 |
| 150+ | $ 0.0871 | $ 13.07 |
| 500+ | $ 0.0792 | $ 39.60 |
| 3,000+ | $ 0.0728 | $ 218.40 |
| 6,000+ | $ 0.0696 | $ 417.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | 1206 | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



