Nexperia 74HCT541PW,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74HCT541PW,118 |
| LCSC Part # | C131314 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 6mA 4.5V~5.5V 6mA -40℃~+125℃ Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Sink Current | 6mA | |
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,272
10,272 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3933 | $ 0.39 |
| 10+ | $ 0.3197 | $ 3.20 |
| 30+ | $ 0.2867 | $ 8.60 |
| 100+ | $ 0.2477 | $ 24.77 |
| 500+ | $ 0.2222 | $ 111.10 |
| 1,000+ | $ 0.2117 | $ 211.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Sink Current | 6mA | |
| Supply Voltage | 4.5V~5.5V | |
| Source Current | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



