LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGIALED TJ-S1706CL6T5ALC8CW-A5 product image
  • TJ-S1706CL6T5ALC8CW-A5 thumbnail 1
  • TJ-S1706CL6T5ALC8CW-A5 thumbnail 2
  • TJ-S1706CL6T5ALC8CW-A5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGIALED TJ-S1706CL6T5ALC8CW-A5

Manufacturer
TOGIALEDAsian Brands
MPN
TJ-S1706CL6T5ALC8CW-A5
LCSC Part #
C1322341
Packaging
SMD,1.1x1.7mm
Customer #
Key Attributes
108mW 120° 8300K~17000K Yellow Side stickers White light 20mA -20℃~+80℃ SMD,1.1x1.7mm LED Indication - Discrete
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0383$ 0.38
100+$ 0.031$ 3.10
300+$ 0.0274$ 8.22
1,000+$ 0.0247$ 24.70
4,000+$ 0.0225$ 90.00
8,000+$ 0.0214$ 171.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTOGIALED
PackagingSMD,1.1x1.7mm
Power Dissipation108mW
Viewing Angle120°
Color Temperature8300K~17000K
Lens ColorYellow
Mounting SytleSide stickers
Dominant Wavelength-
Diode Configuration-
Emitted ColorWhite light
Forward Current20mA
Operating Temperature-20℃~+80℃
Peak Wavelength-