Skyworks Solutions AS169-73LF
| Manufacturer | |
| MPN | AS169-73LF |
| LCSC Part # | C133314 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 RF Switches RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Skyworks Solutions | |
| Packaging | SOT-23-6 | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,842
4,842 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5164 | $ 0.52 |
| 10+ | $ 0.4278 | $ 4.28 |
| 30+ | $ 0.3843 | $ 11.53 |
| 100+ | $ 0.3407 | $ 34.07 |
| 500+ | $ 0.2957 | $ 147.85 |
| 1,000+ | $ 0.2822 | $ 282.20 |
| 3,000+ | $ 0.2777 | $ 833.10 |
| 6,000+ | $ 0.2762 | $ 1657.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Skyworks Solutions | |
| Packaging | SOT-23-6 | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Skyworks Solutions |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



