Lelon SSL470M0JSA-0505
| Manufacturer | LelonAsian Brands |
| MPN | SSL470M0JSA-0505 |
| LCSC Part # | C134718 |
| Packaging | Through Hole,D5xL5mm |
| Customer # | |
| Key Attributes | 5mm 2mm 6.3V 47uF 1000hrs@85℃ 34mA@120Hz ±20% Through Hole,D5xL5mm Aluminum Electrolytic Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D5xL5mm | |
| L | 5mm | |
| Lead Spacing | 2mm | |
| Rated Voltage | 6.3V | |
| Capacitance | 47uF | |
| Lifetime @ Temp | 1000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 34mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D5xL5mm | |
| L | 5mm | |
| Lead Spacing | 2mm | |
| Rated Voltage | 6.3V |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Lifetime @ Temp | 1000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 34mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17,260
17,260 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0562 | $ 0.56 |
| 100+ | $ 0.0461 | $ 4.61 |
| 300+ | $ 0.0411 | $ 12.33 |
| 2,000+ | $ 0.0373 | $ 74.60 |
| 4,000+ | $ 0.0343 | $ 137.20 |
| 10,000+ | $ 0.0328 | $ 328.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D5xL5mm | |
| L | 5mm | |
| Lead Spacing | 2mm | |
| Rated Voltage | 6.3V | |
| Capacitance | 47uF | |
| Lifetime @ Temp | 1000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 34mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D5xL5mm | |
| L | 5mm | |
| Lead Spacing | 2mm | |
| Rated Voltage | 6.3V |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Lifetime @ Temp | 1000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 34mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C134718 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



