Diodes Incorporated SMBJ54A-13-F
| Manufacturer | |
| MPN | SMBJ54A-13-F |
| LCSC Part # | C135083 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 54VWM 87.1VC SMB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SMB(DO-214AA) | |
| Peak Pulse Current (Ipp)@10/1000μs | - | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W | |
| Maximum Clamping Voltage | 87.1V | |
| Breakdown Voltage | 60V | |
| Reverse Stand-Off Voltage (Vrwm) | 54V | |
| Polarity | Unidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SMB(DO-214AA) | |
| Peak Pulse Current (Ipp)@10/1000μs | - | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 87.1V | |
| Breakdown Voltage | 60V | |
| Reverse Stand-Off Voltage (Vrwm) | 54V | |
| Polarity | Unidirectional |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1708 | $ 0.85 |
| 30+ | $ 0.1397 | $ 4.19 |
| 250+ | $ 0.1263 | $ 31.58 |
| 1,000+ | $ 0.1097 | $ 109.70 |
| 2,500+ | $ 0.1023 | $ 255.75 |
| 8,000+ | $ 0.0978 | $ 782.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SMB(DO-214AA) | |
| Peak Pulse Current (Ipp)@10/1000μs | - | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W | |
| Maximum Clamping Voltage | 87.1V | |
| Breakdown Voltage | 60V | |
| Reverse Stand-Off Voltage (Vrwm) | 54V | |
| Polarity | Unidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SMB(DO-214AA) | |
| Peak Pulse Current (Ipp)@10/1000μs | - | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 87.1V | |
| Breakdown Voltage | 60V | |
| Reverse Stand-Off Voltage (Vrwm) | 54V | |
| Polarity | Unidirectional |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



