HELE(Harmony Elec) X3S040000BA1H-R
| Manufacturer | HELE(Harmony Elec)Asian Brands |
| MPN | X3S040000BA1H-R |
| LCSC Part # | C136083 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | SMD3225-4P Crystals |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE(Harmony Elec) | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE(Harmony Elec) | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Load Capacitance | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1707 | $ 0.17 |
| 6+ | $ 0.1397 | $ 0.84 |
| 50+ | $ 0.1264 | $ 6.32 |
| 200+ | $ 0.1098 | $ 21.96 |
| 500+ | $ 0.1024 | $ 51.20 |
| 1,600+ | $ 0.098 | $ 156.80 |
| 3,000+ | $ 0.0968 | $ 290.40 |
| 6,000+ | $ 0.0961 | $ 576.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE(Harmony Elec) | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE(Harmony Elec) | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Load Capacitance | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



