TDK SLF12565T-330M2R8-PF
| Manufacturer | TDKAsian Brands |
| MPN | SLF12565T-330M2R8-PF |
| LCSC Part # | C136241 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 48.7mΩ 33uH 2.8A SMD Fixed Inductors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 48.7mΩ | |
| Inductance | 33uH | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 48.7mΩ | |
| Inductance | 33uH | |
| Current Rating | 2.8A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4968 | $ 0.50 |
| 10+ | $ 0.4158 | $ 4.16 |
| 30+ | $ 0.3813 | $ 11.44 |
| 100+ | $ 0.3377 | $ 33.77 |
| 500+ | $ 0.3197 | $ 159.85 |
| 1,000+ | $ 0.3077 | $ 307.70 |
Standard Packaging500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 48.7mΩ | |
| Inductance | 33uH | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 48.7mΩ | |
| Inductance | 33uH | |
| Current Rating | 2.8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



