Shenzhen JDT Fuse JFC0603-1100FS
| Manufacturer | Shenzhen JDT FuseAsian Brands |
| MPN | JFC0603-1100FS |
| LCSC Part # | C136329 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | SMD Fuse -55℃~+125℃ 32V 50A 1A 0603 Fuses |
| Datasheet | Shenzhen JDT Fuse JFC0603-1100FS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Shenzhen JDT Fuse | |
| Packaging | 0603 | |
| Type | SMD Fuse | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 32V | |
| Interrupting Rating | 50A | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Shenzhen JDT Fuse | |
| Packaging | 0603 | |
| Type | SMD Fuse |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 32V | |
| Interrupting Rating | 50A | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,750
3,750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0524 | $ 0.52 |
| 100+ | $ 0.0433 | $ 4.33 |
| 300+ | $ 0.0387 | $ 11.61 |
| 1,000+ | $ 0.0353 | $ 35.30 |
| 5,000+ | $ 0.029 | $ 145.00 |
| 10,000+ | $ 0.0277 | $ 277.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Shenzhen JDT Fuse | |
| Packaging | 0603 | |
| Type | SMD Fuse | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 32V | |
| Interrupting Rating | 50A | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Shenzhen JDT Fuse | |
| Packaging | 0603 | |
| Type | SMD Fuse |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (DC) | 32V | |
| Interrupting Rating | 50A | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



