LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw(Shenzhen Cankemeng) D-DB0009PM-A000 product image
  • D-DB0009PM-A000 thumbnail 1
  • D-DB0009PM-A000 thumbnail 2
  • D-DB0009PM-A000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw(Shenzhen Cankemeng) D-DB0009PM-A000

Manufacturer
MPN
D-DB0009PM-A000
LCSC Part #
C138805
Packaging
-
Customer #
Key Attributes
rehd D-Sub Wire Welding Type 3A -55℃~+105℃ D-Sub Connector
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2531$ 1.27
50+$ 0.2096$ 10.48
150+$ 0.1909$ 28.64
500+$ 0.1677$ 83.85
2,500+$ 0.1573$ 393.25
5,000+$ 0.1511$ 755.50
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerCkmtw(Shenzhen Cankemeng)
Packaging-
Genderrehd
Connector TypeD-Sub
Mounting StyleWire Welding Type
Current Rating (Max)3A
Operating Temperature Range-55℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.