LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SPPW812302 product image
  • SPPW812302 thumbnail 1
  • SPPW812302 thumbnail 2
  • SPPW812302 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SPPW812302

Manufacturer
ALPSALPINEAsian Brands
MPN
SPPW812302
LCSC Part #
C139808
Packaging
SMD
Customer #
Key Attributes
30V CircularPlunger No lock -10℃~+60℃ Straight PCPin Black 0.3N 100mA SMD Pushbutton Switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,364
1,364 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4473$ 0.45
10+$ 0.3693$ 3.69
30+$ 0.3347$ 10.04
500+$ 0.3077$ 153.85
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerALPSALPINE
PackagingSMD
Voltage Rating (AC)-
Voltage Rating (DC)30V
Actuator StyleCircularPlunger
Self Lock / No LockNo lock
Operating Temperature-10℃~+60℃
Mounting StyleStraight
Pin StylePCPin
With Lamp-
Actuator/Cap ColorBlack
IP Rating-
Operating Force0.3N
Contact Current100mA